Analog Devices 5962R8757104VXA Temperature and Humidity Sensors
MICROCIRCUIT, LINEAR, RADIATION HARDENED, TWO TERMINAL TEMPERATURE TRANSDUCER, MONOLITHIC SILICON
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 6.35(Max) |
Package Width | 1.27(Max) |
Package Length | 2.36(Max) |
PCB changed | 2 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
2 | |
Lead Shape | Flat |
