Texas Instruments5962R9673801VXALinear Comparators
Comparator Quad R-R O/P ±15V/30V 14-Pin CSOIC Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78 |
Package Width | 6.35 |
Package Length | 9.91(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | CSOIC |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |