Texas Instruments5962R9950402VZAOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin CSOIC Tray
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78 |
Package Width | 6.35 |
Package Length | 9.91(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | CSOIC |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |