ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Chip LED |
Color | Orange |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.2x0.55x0.47 |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Right Angle |
Intensity | 100mcd |
Dominant Wavelength (nm) | 605 |
Viewing Angle (°) | 135 |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.2 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 54 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Orange |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | Case 0605 |
Supplier Package | Case 0605(1611Metric) |
Pin Count | 2 |
Lead Shape | No Lead |