Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Blue | |
1 | |
InGaN | |
Rectangular | |
2x1x1 | |
Colorless Non Diffused | |
Right Angle | |
125mcd | |
470 | |
468 | |
130 | |
20 | |
20 | |
3.8 | |
5 | |
76 | |
-55 | |
85 | |
No | |
Blue | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1208(3020Metric) |
2 | |
Lead Shape | No Lead |