EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Chip LED |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Rectangular |
Mounting Orientation | Top Mount |
Intensity | 1600mcd |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 50 |
Test Current (mA) | 30 |
Maximum Forward Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Lead Standoff | No |
Supplier Color | White |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 2.99(Max) |
Package Length | 3.4(Max) |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 4 |
Lead Shape | J-Lead |