Vishay597D336X0050F2TCapacitor Tantalum Solid
Cap Tant Solid 33uF 50V F CASE 20% (7.6 X 6 X 4.7mm) Pad SMD 0.15 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
20% | |
50VDC | |
0.15 | |
Ultra Low | |
1300 | |
17 | |
Polar | |
6 | |
Ultra Low ESR | |
No | |
No | |
F | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.6 X 6 X 4.7 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.6(Max) | |
6 | |
4.7 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 597D336X0050F2T solid tantalum capacitor from Vishay. It can withstand a voltage of 50 VDC. Its leakage current is 17 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 33uF. This product is 7.3 mm long, 4.7 mm tall and 6 mm deep. It has a tolerance of 20%.
EDA / CAD Models |