Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Yellow | |
1 | |
AlGaInP | |
Rectangular | |
1.1x0.8x0.4 | |
Top Mount | |
130mcd | |
587 | |
140 | |
20 | |
5 | |
No | |
Yellow | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.68 |
Package Width | 1.6 |
Package Length | 3.2 |
PCB changed | 2 |
Supplier Package | Case 1206(3216Metric) |
2 |