Dialight598-8820-307FLEDs
LED Tri-Color Blue/Green/Red Orange 4-Pin Chip 1208(3020Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Tri-Color | |
Chip LED | |
Blue/Green/Red Orange | |
3 | |
AlGaInP|InGaN | |
Rectangular | |
2x1x1 | |
Colorless Non Diffused | |
Right Angle | |
120mcd|220mcd|90mcd | |
470/525/625 | |
160 | |
20 | |
20 | |
3.5/3.5/2.4 | |
5 | |
70/70/40 | |
-40 | |
100 | |
No | |
Blue/Green/Red Orange | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 1.48 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Case 1208(3020Metric) |
4 |