50% Off
Dialight5990160007FLEDs
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Yellow Green | |
1 | |
AllnGaP | |
Rectangular | |
1.4x1.25x0.4 | |
Non Diffused | |
Top Mount | |
43mcd | |
569 | |
140 | |
30 | |
20 | |
2.5 | |
5 | |
72 | |
-40 | |
100 | |
No | |
Yellow Green | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
2 |