Intel5CEFA7U19C6NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® V E Family 149500 Cells 28nm Technology 1.1V 484-Pin UFBGA
Compliant | |
3A991d. | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cyclone® V E | |
240 | |
28nm | |
225920 | |
Utilize Memory | |
1.1 | |
149500 | |
312 (18x18) | |
SRAM | |
6860 | |
686 | |
2 | |
149500 | |
16 | |
7 | |
156 | |
Yes | |
Yes | |
No | |
Yes | |
6 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | |
1.07 | |
1.13 | |
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.35 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | UFBGA |
484 | |
Lead Shape | Ball |