EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Intel |
Processor Family | Cyclone V |
Processor Number | SX-U672 |
Processor Cores | Dual Core |
Processor Speed (Hz) | 800M |
JTAG Support | Yes |
Data Cache Size (B) | 512K |
RAM Type | DDR3 |
System Memory Maximum Size (B) | 256M(Typ)/1G(Typ) |
UART | 2 |
USART | 0 |
SPI | 2 |
I2C | 4 |
CAN | 2 |
USB | 2 |
SATA | 0 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet | 2 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Operating Systems | Android|Embedded Linux|Micrium uC|OS|QNX |
Android | Android |
Linux | Embedded Linux |
QNX | QNX |
Medical Application | Yes |
Minimum Operating Supply Voltage (V) | 4.8 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.15 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |