Calex Manufacturing Co., Inc5D5.100SMTDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 10-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-5|5 | |
-0.1|0.1 | |
1 | |
1000VDC | |
DC/DC | |
70 to 100 | |
Yes | |
10% | |
1.5% | |
75(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Fixed | |
Mounting | Surface Mount |
Package Height | 6.7 |
Package Width | 8 |
Package Length | 15.24 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD |
10 | |
Lead Shape | Gull-wing |