Vishay5KP100A-E354Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 100V 5KW 2-Pin Case P-600 T/R

Take the extra step in your circuitry by implementing surge protection with this 5KP100A-E3/54 TVS diode from Vishay. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 5000 W. Its test current is 5 mA. This device's maximum clamping voltage is 162 V and minimum breakdown voltage is 111 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part if shipping to the United States

6,404 parts: Ships today

    Total$0.97Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      799
      Country Of origin:
      China
         
      • Price: $0.968
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.968
    • (800)

      Ships today

      Increment:
      800
      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,400 parts
      • Price: $0.9584