Rectron5KP13A-TTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 13V 5KW 2-Pin Case R-6 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
Automotive | No |
PPAP | No,,,,, |
Single | |
Uni-Directional | |
1 | |
14.4 | |
21.5 | |
13 | |
233 | |
10 | |
5 | |
5000(Min) | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Standard Package Name | Case R-6 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |