50% Off
Vishay5KP16A-E3/54Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 16V 5KW 2-Pin Case P-600 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) mm |
Mounting | Through Hole |
Package Length | 9.1(Max) mm |
PCB changed | 2 |
Supplier Package | Case P-600 |
2 | |
Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's 5KP16A-E3/54 TVS diode. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 26 V and minimum breakdown voltage is 17.8 V. Its test current is 5 mA. Its maximum leakage current is 2 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.