Micro Commercial Components5KP18CA-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 18V 5KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
20 | |
29.2 | |
18 | |
172 | |
10 | |
5 | |
5000 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
This 5KP18CA-TP TVS diode from Micro Commercial Components is a must-have if your electronic equipment may be exposed to overvoltage conditions. This device's maximum clamping voltage is 29.2 V and minimum breakdown voltage is 20 V. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 10 μA. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.