Vishay5KP20A-E3/54Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 20V 5KW 2-Pin Case P-600 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case P-600 |
2 | |
Lead Shape | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this 5KP20A-E3/54 TVS diode from Vishay. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 5000 W. Its test current is 5 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.