Micro Commercial Components5KP33CA-TPTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 33V 5KW 2-Pin Case R-6 T/R

Take the extra step in your circuitry by implementing surge protection with this 5KP33CA-TP TVS diode from Micro Commercial Components. Its test current is 5 mA. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

25 parts: Ships in 10 days

    Total$9.94Price for 25

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 25 parts
      • Price: $0.3977