50% Off
Vishay5KP51A-E3/54Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 51V 5KW 2-Pin Case P-600 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) mm |
Mounting | Through Hole |
Package Length | 9.1(Max) mm |
PCB changed | 2 |
Supplier Package | Case P-600 |
2 | |
Lead Shape | Through Hole |
This 5KP51A-E3/54 TVS diode from Vishay protects against overvoltages. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 82.4 V and minimum breakdown voltage is 56.7 V. Its maximum leakage current is 2 μA. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.