Micro Commercial Components5KP51CA-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 51V 5KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
Save yourself hassle by equipping your device with Micro Commercial Components' 5KP51CA-TP TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 5 mA. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 82.4 V and minimum breakdown voltage is 56.7 V. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.