Diotec Semiconductor AG5KP54CTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 54V 5KW 2-Pin Case P-600 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
60 | |
96.3 | |
54 | |
52 | |
10 | |
1 | |
5000 | |
-50 | |
175 | |
Commercial | |
Ammo | |
Diameter | 8 |
Mounting | Through Hole |
Package Length | 7.5 |
PCB changed | 2 |
Standard Package Name | Case P-600 |
Supplier Package | Case P-600 |
2 |