EIC Semiconductor 5KP6.0A Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 6V 5KW 2-Pin Case D-6
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
6.67 | |
10.3 | |
6 | |
485 | |
10000 | |
50 | |
5000(Min) | |
-55 | |
150 | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Standard Package Name | Module |
Supplier Package | Case D-6 |
2 | |
Lead Shape | Through Hole |
