Bel5ST 1.25-R

Fuse Cartridge Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus

A great alternative to a circuit breaker, this a miniature 5ST 1.25-R fuse from Bel Fuse will protect your electronics. This device has a current rating of 1.25. This device has a maximum power dissipation of 0.19 W. Its maximum power dissipation is 0.19 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 5ST 1.25-R fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.1 mm.

Import TariffMay apply to this part

581 parts: Ships today

This item has been discontinued

    Total$0.56Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 581 parts
      • Price: $0.5624