Bel5ST 630-R

Fuse Cartridge Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus

Be protected by adding a miniature 5ST 630-R fuse developed by Bel Fuse. This device has a maximum power dissipation of 0.18 W. Its maximum power dissipation is 0.18 W. This device has a current rating of 0.63. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5ST 630-R fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.1 mm. Its fuse is made from glass.

A datasheet is only available for this product at this time.