Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Turquoise | |
1 | |
Circular | |
5x5x8.6 | |
Colorless Non Diffused | |
Top Mount | |
900mcd | |
470 | |
20 | |
30 | |
20 | |
4 | |
5 | |
-25 | |
85 | |
No | |
Turquoise | |
No | |
No | |
Bag | |
Diameter | 5.7 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 |