TE Connectivity5VB1Power Line Filters

Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount

Suppress spurious energy from your electronic device that may otherwise escape with this 5VB1 power line filter from TE Connectivity. This device has a maximum current rating of 5. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 5VB1 power line filter has a quick connect termination style. This product is 66.3 mm long, 19.8 mm tall and 64.3 mm deep.

Import TariffMay apply to this part

207 parts: Ships today

    Total$14.63Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 207 parts
      • Price: $14.626