TE Connectivity5VR3Power Line Filters
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this 5VR3 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 5. This power line filter has an operating temperature range of -10 °C to 40 °C. The 5VR3 power line filter has a wire lead termination style. This product is 52.6 mm long, 29.5 mm tall and 85.1 mm deep.
EDA / CAD Models |