Bivar 5YD12V LEDs
LED Uni-Color Yellow 590nm 2-Pin Bag
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Yellow | |
1 | |
Circular | |
5x5x5.1 | |
Diffused | |
Right Angle | |
20mcd | |
590 | |
40 | |
2 | |
12 | |
5 | |
-25 | |
85 | |
No | |
Yellow | |
No | |
No | |
Diameter | 7.1 |
Mounting | Panel |
Package Length | 18.3 |
PCB changed | 2 |
2 |
