TE Connectivity6-1393030-3Solid State Relays - SSRs
Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DC | |
3 | |
15 | |
15 | |
280(RMS) | |
25(RMS) | |
SCR | |
AC | |
60(RMS) | |
4000(RMS) | |
250(Min) | |
100(RMS) | |
8(Max) | |
8.3 | |
8.3 | |
1 Form A | |
-30 | |
80 | |
Mounting | Through Hole |
Package Height | 34.3(Max) |
Package Width | 22.8 |
Package Length | 43.1 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |