TE Connectivity6-1393030-4Solid State Relays - SSRs
Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP
Compliant with Exemption | |
EAR99 | |
Active | |
8536.41.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 34.3(Max) mm |
Package Width | 22.8 mm |
Package Length | 43.1 mm |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |