Cinch Connectivity Solutions6140Connector Terminal Blocks

Conn Barrier Strip 12 POS 9.53mm Screw ST Panel Mount 15A

Get the best connections between your circuits with this barrier strip 6140 PCB terminal block from Cinch Connectors. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 9.53 mm. This is a 2-row connector. This device has a maximum current rating of 15 A. 6140 is housed in phenolic. This quick disconnect terminal has an operating temperature of -48 to 148 °C. This product is 28.58 mm tall. Its wire is 16 AWG. It uses the screw termination method.

3,580 parts: Ships today

    Total$5,788.00Price for 1000

    • (1000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,580 parts
      • Price: $5.788