Diotec Semiconductor AG6.6SM8Z14A-AQTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 14V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Single | |
Uni-Directional | |
1 | |
15.6 | |
23.2 | |
14 | |
1.8 | |
700 | |
284 | |
10 | |
5 | |
6600 | |
-50 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 5 mm |
Package Width | 8.4 mm |
Package Length | 13.5 mm |
PCB changed | 1 |
Tab | Tab |
Standard Package Name | DO |
Supplier Package | DO-218AB |
2 |