DYNAMIS Batterien GmbH60.16334Batteries
Lithium Battery Cylindrical 3.6V 19Ah Rechargeable Battery Pack
RoHS Not Applicable | |
EAR99 | |
Active | |
8507.60.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
Secondary | |
Rechargeable Battery Pack | |
3.6 | |
19 | |
Lithium Thionyl Chloride | |
1 | |
Wire Connector | |
1% Per Year | |
-40 | |
High Voltage | |
85 | |
No | |
No | |
138 | |
Package Height | 64(Max) |
Package Width | 35(Max) |
Package Length | 50(Max) |
PCB changed | 2 |
2 |