CONEC Elektronische Bauelemente GmbH600X517009XConnector Accessories
Connector Accessories Cap Straight
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this cap 600X517009X connector accessory from Conec. It has a straight body orientation. This product is 22.5 mm long, 11 mm tall and 6.1 mm deep. This part has an operating temperature of -35 to 85 °C.