TE Connectivity60372-1Cable Accessories
SPLICE 1200-2600 .020 BR
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
75,030 parts: Ships today
Service Fee $7.00
Ships today
- Ships from:
- United States of America
- Date Code:
- 2127+
- Manufacturer Lead Time:
- 5 weeks
- Minimum Of :
- 1
- Maximum Of:
- 11999
- Country Of origin:
- United States of America
-
Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
Ships today
- Ships from:
- United States of America
- Date Code:
- 2127+
- Manufacturer Lead Time:
- 5 weeks
- Country Of origin:
- United States of America
- In Stock: 3,030 parts
- Price: $0.0301
(12000)
Ships today
- Increment:
- 12000
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 5 weeks
- In Stock: 72,000 parts
- Price: $0.0297