EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Green |
Number of LEDs | 1 |
Dominant Wavelength (nm) | 573 |
Peak Wavelength (nm) | 575 |
Intensity | 80mcd |
Viewing Angle (°) | 60 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 20 |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | No |
High Power | No |
Housing Material | Chrome Plated Brass |
Lens Appearance | Diffused |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 4.9 |
Mounting Orientation | Top Mount |
Supplier Color | Green/Yellow |
Wire Lead Size (AWG) | 26 |
Diameter | 6.73 |
Mounting | Panel |
Package Length | 13.97 |
PCB changed | 2 |
Pin Count | 2 |