Ohmite605SJR00375E-TResistor Fixed Single-Surface Mount
Res Metal Plate 0.00375 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
3.75m | |
5% | |
Yes | |
0.5 (1/2) | |
Metal Plate | |
-40 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Bare Metal | |
N/R | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
N/A | |
N/A | |
N/R | |
14 | |
5.2 | |
2 | |
N/A | |
Surface Mount |
EDA / CAD Models |