Bourns6100-101K-RCInductor Leaded

RF Choke Wirewound 100uH 10% 100KHz 5.8Q-Factor Ferrite 1.98A 0.16Ohm DCR RDL Tray

If you need a convenient and easily removable inductor for your electrical design then consider this rf choke 6100-101K-RC leaded inductor from Bourns. This part has a pitch of 6 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. This product is 10.5 mm tall with a diameter of 11 mm. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 1.98 A with a maximum resistance of 160m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.8M(Typ) Hz. It has an inductance of 100u H. This device utilizes wirewound technology.

Total In Stock: 162 parts

Regional Inventory: 2

    Total$0.15Price for 1

    2 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.153
    • (160)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2447+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 160 parts
      • Price: $0.4886