Bourns6100-331K-RCInductor Leaded

RF Choke Wirewound 330uH 10% 100KHz 2.9Q-Factor Ferrite 1.1A 0.6Ohm DCR RDL Tray

This rf choke 6100-331K-RC leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 6 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has an inductance of 330u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 1.1 A with a maximum resistance of 600m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.9M(Typ) Hz. This device is made with wirewound technology. This product is 10.5 mm tall with a diameter of 11 mm.

Import TariffMay apply to this part if shipping to the United States

180 parts: Ships today

    Total$62.89Price for 180

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 180 parts
      • Price: $0.3494