HARTING Technology Group61030000071Connector Accessories
Connector Accessories Crimp Flange Straight
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This crimp flange 61030000071 connector accessory from Harting will make a better and stronger connection for your wires. It has a straight body orientation. This product is 12.2 mm long, 13.9 mm tall and 13.9 mm deep.