Reduced Price
Amphenol Communications Solutions61083-043102Connector Headers and PCB Receptacles
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Fine Pitch Connector | |
PL | |
40 | |
2 | |
Solder | |
0.8 | |
Straight | |
0.8/Contact | |
100VAC | |
100 | |
50 | |
-40 | |
125 | |
100 | |
Tape and Reel | |
21.8 | |
6 | |
6.7 | |
Surface Mount |
Think of FCI's fine pitch connector 61083-043102 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This PL connector's 40 contacts that are made out of brass and plated with gold over palladium nickel over nickel. It has a maximum voltage rating of 100 VAC. Its pitch is 0.8 mm. It has a straight body orientation. This is a 2-row connector. It has a plug type gender. This device has a maximum current rating of 0.8 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. 61083-043102 is housed in liquid crystal polymer. This product is 21.8 mm long, 6.7 mm tall and 6 mm deep. This connector has an operating temperature of -40 to 125 °C.