Amphenol Communications Solutions61083-062402LFConnector Headers and PCB Receptacles
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this fine pitch connector 61083-062402LF header connector from FCI on your PCB today! This PL connector's 60 contacts that are made out of brass and plated with gold over nickel. Its pitch is 0.8 mm. It has a straight body orientation. This is a 2-row connector. It has a plug type gender. It has a maximum voltage rating of 100 VAC. This device has a maximum current rating of 0.8 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 29.8 mm long, 5.7 mm tall and 6 mm deep. 61083-062402LF is housed in liquid crystal polymer. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.