Amphenol Communications Solutions61083-103400LFConnector Headers and PCB Receptacles

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions

Safety is an important concern when designing electronic devices. FCI's fine pitch connector 61083-103400LF header connector helps protect your equipment from accidental shortages. This PL connector's 100 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. This is a 2-row connector. It has a plug type gender. Its pitch is 0.8 mm. This device has a maximum current rating of 0.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 61083-103400LF is housed in liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. This product is 45.8 mm long, 6.7 mm tall and 6 mm deep.

Import TariffMay apply to this part if shipping to the United States

185 parts: Ships tomorrow

    Total$3.07Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 185 parts
      • Price: $3.072