EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 8 to 15 |
Power Rating (W) | 11 |
Nominal Speed (r/min) | 2850 |
Maximum Airflow (CFM) | 206 |
Noise Level (dB) | 49 |
Bearings | Ball |
Shape | Rectangular/Round |
Size (Metric) (mm) | 171.5 X 160 X 52 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 610 |
Product Length (Metric) (mm) | 171.5 |
Product Depth (Metric) (mm) | 160 |
Product Height (Metric) (mm) | 52 |