Top Searched
TT Electronics / BI Technologies6127V1A360L.5FSAngular and Linear Position Sensors
Rotary Position Sensor 20V 10MCycles 3-Pin Clamshell
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Rotary | |
10M | |
750Vrms | |
360° | |
360° | |
100@6ms | |
10@100Hz to 500Hz | |
2.825 | |
0.088° | |
6.35 | |
0.25 | |
20 | |
-40 | |
125 | |
Yes | |
±0.5 | |
Clamshell | |
Diameter | 22.23 |
Package Height | 33.28 |
PCB changed | 3 |
3 |
This 6127V1A360L.5FS angular and linear position sensor from BI Technologies (TT electronics) simultaneously measures both angular and linear position changes relative to a reference position of your electronic device. It has a 360° output. This device has a maximum of 20 V. This part has a resolution of 0.088°. This part has a temperature range of -40 °C to 125 °C.