Deutsch Group6162-325-1231Connector Contact
Contact SKT 12 Size Crimp ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector RF | |
Machined | |
SKT | |
Crimp | |
Straight | |
23 | |
12 | |
Cable Mount |
Connect your RF components is by using this coaxial 6162-325-1231 RF connector from Deutsch. It has a socket type gender. It uses the crimp termination method.