Amphenol Communications Solutions61729-0011BLFConnector USB

USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions

Make a secure connection for your applications' sound with the usb type b 61729-0011BLF audio and video connector from FCI. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. Its pitch is 2.5 mm. It has a right angle body orientation. 61729-0011BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.2 mm long, 11 mm tall and 16 mm deep. Its 4 terminals use the solder termination method.

Import TariffMay apply to this part if shipping to the United States

1,763 parts: Ships tomorrow

    Total$0.67Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,763 parts
      • Price: $0.6715