VCC (Visual Communications Company)6200T1LCLEDs
Circuit Board Indicator LED SMT 1POS Right Angle 1.8V Red TR
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
1 | |
Circular | |
Colored | |
Right Angle | |
1mcd | |
635 | |
2.2 | |
No | |
Red | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 6.17(Max) |
Package Width | 4.39 |
Package Length | 6.1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |