Chroma Systems Solutions, Inc62015L-60-6 | Programmable DC Power SupplyBench Power Supplies
150-W DC power supply with output voltage range up to 60 V, low noise, high-speed programming, and eight steps for auto-sequencing
The 62015L-60-6 is a programmable 150-W DC power supply with a voltage range of 0 V to 60 V, a current range of 0 A to 7 A, and a power range of 0 W to 150 W. The 62015L can be used in a constant power configuration and has a low noise output of less than 3 mVp-p. The 62015L can be programmed via a standard GPIB/USB interface, allows for eight-step auto-sequencing, and includes 16 storage locations for user-defined operating states. The 62015L integrates multiple protection systems including overvoltage, current limit, and thermal protection and is CE-certified.
Drawings/Package
(add body image)
Key Features
-
150 W with output voltage range of 0 V to 60 V
-
Low noise output of less than 3 mVp-p
-
GPIB/USB interface
-
Eight steps for auto-sequencing programming
-
16 storage locations for user-defined operating states
-
Multiple protection methods including overvoltage, overcurrent and thermal
General Applications
-
Laboratory environments
-
Automotive electronic components
-
University
-
Aircraft applications
Evaluation Board
NO — There is no evaluation board for the 62015L-60-6. The datasheet contains usage application examples.
Compliant | |
EAR99 | |
Active | |
EA | |
1 | |
1 | |
No | |
47 to 63 | |
3mV(Max) | |
GPIB/USB | |
0 to 60 | |
6 | |
150 | |
100 to 120|220 to 240 | |
Box | |
2500 |